
NAU8822L-DEMO | |
---|---|
DigiKey Part Number | NAU8822L-DEMO-ND |
Manufacturer | |
Manufacturer Product Number | NAU8822L-DEMO |
Description | EVAL BOARD FOR NAU8822L |
Customer Reference | |
Detailed Description | NAU8822L - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | NAU8822L | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |