isd4004-10me
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD1760EYIR

DigiKey Part Number
ISD1760EYIR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISD1760EYIR
Description
IC VOICE REC/PLAY 120SEC 28TSOP
Customer Reference
Detailed Description
Voice Record/Playback IC Multiple Message 40 ~ 120 Sec Pushbutton, SPI 28-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
-
Interface
Pushbutton, SPI
Input Signal
Analog - Single Ended, Microphone
Output Signal
Analog - Single Ended, PWM Speaker Output
Sampling Frequency
4 ~ 12kHz
Duration
40 ~ 120 Sec
Filter Pass Band
-
Messaging
Multiple
Oscillator Type
Internal
Features
Automatic Gain Control, Volume Control
Operating Temperature
-40°C ~ 85°C (TA)
Voltage - Supply
2.4 V ~ 5.5 V
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.465", 11.80mm Width)
Supplier Device Package
28-TSOP
Obsolete
This product is no longer manufactured.