2N3819
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3819

Digi-Key Part Number
2368-2N3819-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
2N3819
Description
RF MOSFET JFET TO92-3
Detailed Description
RF Mosfet TO-92-3
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Product Status
Active
Technology
JFET
Configuration
N-Channel
Frequency
-
Gain
-
Current Rating (Amps)
-
Noise Figure
-
Power - Output
-
Voltage - Rated
25 V
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Bag
QtyUnit PriceExt Price
1$1.78000$1.78
10$1.69000$16.90
20$1.60000$32.00
50$1.51000$75.50
100$1.48000$148.00