
PT40-5000PSIG-2-5-2-16 | |
---|---|
DigiKey Part Number | 4681-PT40-5000PSIG-2-5-2-16-ND |
Manufacturer | |
Manufacturer Product Number | PT40-5000PSIG-2-5-2-16 |
Description | HIGH ACCURACY TRANSMITTER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 0PSI ~ 5000PSI (0kPa ~ 34473.79kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 10 V | |
Accuracy | ±0.125% | |
Voltage - Supply | 14V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | 1/2" NPT Conduit with 3' Cable | |
Maximum Pressure | 10000PSI (68947.57kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $451.56000 | $451.56 |