
PT40-3000PSIG-1-1-2-25 | |
---|---|
DigiKey Part Number | 4681-PT40-3000PSIG-1-1-2-25-ND |
Manufacturer | |
Manufacturer Product Number | PT40-3000PSIG-1-1-2-25 |
Description | HIGH ACCURACY TRANSMITTER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 0PSI ~ 3000PSI (0kPa ~ 20684.27kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | M12x1, 4 Pin | |
Maximum Pressure | 6000PSI (41368.54kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $404.56000 | $404.56 |