
PGE20-500PSIG-1-2-ST8-CC | |
|---|---|
DigiKey Part Number | 4681-PGE20-500PSIG-1-2-ST8-CC-ND |
Manufacturer | |
Manufacturer Product Number | PGE20-500PSIG-1-2-ST8-CC |
Description | Digital Gauge,4 1/2-Digit displa |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 500PSI (0kPa ~ 3447.38kPa) Gauge Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 0PSI ~ 500PSI (0kPa ~ 3447.38kPa) | |
Output Type | Digital | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Calibration Certificate | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $811.22000 | $811.22 |

