4715TS-10T-B5A-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: $64.79400
Datasheet
Image for 4715TS-10T-B5A-B00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4715TS-10T-B5A-B00

DigiKey Part Number
P14979-ND
Manufacturer
Manufacturer Product Number
4715TS-10T-B5A-B00
Description
FAN AXIAL 119X38MM 100VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 100VAC Square - 119mm L x 119mm H Ball 116.5 CFM (3.26m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
4715TS-10T-B5A-B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
100VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
116.5 CFM (3.26m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
50.0dB
Power (Watts)
17.00W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 149°F (-10 ~ 65°C)
Approval Agency
CE, UL, VDE
Weight
1.3 lbs (589.7 g)
Current Rating (Amps)
0.340A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.