4715MS-23W-B10-A00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: $13.70100
Datasheet
Image for 4715MS-23W-B10-A00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4715MS-23W-B10-A00

DigiKey Part Number
4715MS-23W-B10-A00-ND
Manufacturer
Manufacturer Product Number
4715MS-23W-B10-A00
Description
FAN AXIAL 119X38MM 230VAC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 49.4 CFM (1.38m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
49.4 CFM (1.38m³/min)
Static Pressure
0.059 in H2O (14.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
28.0dB
Power (Watts)
6.00W
RPM
1450 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, TUV, UL, VDE
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
0.045A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.