04015SS-12L-AA-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04015SS-12L-AA-00

DigiKey Part Number
12-04015SS-12L-AA-00-ND
Manufacturer
Manufacturer Product Number
04015SS-12L-AA-00
Description
FAN AXIAL 40X15MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 5.7 CFM (0.160m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
15.00mm
Air Flow
5.7 CFM (0.160m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
26.0dB
Power (Watts)
480 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.040A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 40°C
Base Product Number
In-Stock: 166
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$6.83000$6.83
10$5.65700$56.57
25$5.20160$130.04
50$4.86980$243.49
100$4.55210$455.21
360$4.45000$1,602.00
Manufacturers Standard Package