
MS23ASG30 | |
---|---|
DigiKey Part Number | MS23ASG30-ND |
Manufacturer | |
Manufacturer Product Number | MS23ASG30 |
Description | SWITCH SLIDE DPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MS23ASG30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.10mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 3.50mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Force | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.24000 | $10.24 |
10 | $8.29500 | $82.95 |