
MN23TJW03-SA-3A-FF | |
---|---|
DigiKey Part Number | 360-MN23TJW03-SA-3A-FF-ND |
Manufacturer | |
Manufacturer Product Number | MN23TJW03-SA-3A-FF |
Description | SNAP-IN MOUNT MINIATURE ROCKER |
Customer Reference | |
Detailed Description | Rocker Switch |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Color - Actuator/Cap | - | |
Actuator Marking | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |