
M2B15AA5W13-FC | |
|---|---|
DigiKey Part Number | M2B15AA5W13-FC-ND |
Manufacturer | |
Manufacturer Product Number | M2B15AA5W13-FC |
Description | SWITCH PUSHBUTTON SPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2B15AA5W13-FC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.66000 | $8.66 |
| 10 | $7.47200 | $74.72 |
| 25 | $7.04560 | $176.14 |
| 50 | $6.73880 | $336.94 |
| 100 | $6.44500 | $644.50 |
| 250 | $6.07548 | $1,518.87 |
| 500 | $5.80956 | $2,904.78 |
| 1,000 | $5.55480 | $5,554.80 |

