
M2B15AA5G13-HC | |
|---|---|
DigiKey Part Number | M2B15AA5G13-HC-ND |
Manufacturer | |
Manufacturer Product Number | M2B15AA5G13-HC |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2B15AA5G13-HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.48000 | $9.48 |
| 10 | $8.18000 | $81.80 |
| 25 | $7.71400 | $192.85 |
| 50 | $7.37800 | $368.90 |
| 100 | $7.05630 | $705.63 |
| 250 | $6.65164 | $1,662.91 |
| 500 | $6.36038 | $3,180.19 |
| 1,000 | $6.08137 | $6,081.37 |

