
M2015BB1A03-AT402S | |
---|---|
DigiKey Part Number | 3937-M2015BB1A03-AT402S-ND |
Manufacturer | |
Manufacturer Product Number | M2015BB1A03-AT402S |
Description | BUSHING MOUNT MINIATURE TOGGLE |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 11.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.95000 | $36.95 |
10 | $34.29100 | $342.91 |
100 | $16.01820 | $1,601.82 |
250 | $14.07272 | $3,518.18 |
2,500 | $12.49091 | $31,227.27 |