
M2012SS1W30-BA | |
---|---|
DigiKey Part Number | 3937-M2012SS1W30-BA-ND |
Manufacturer | |
Manufacturer Product Number | M2012SS1W30-BA |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | M2012SS1W30-BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round with Cap | |
Actuator Length | 13.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Black Cap | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.91000 | $18.91 |
10 | $17.56400 | $175.64 |
100 | $8.20000 | $820.00 |
250 | $7.20000 | $1,800.00 |
2,500 | $6.40000 | $16,000.00 |