
EB2085-B-J53AEF | |
---|---|
DigiKey Part Number | 3937-EB2085-B-J53AEF-ND |
Manufacturer | |
Manufacturer Product Number | EB2085-B-J53AEF |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | EB2085-B-J53AEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, Green/Yellow | |
Illumination Voltage (Nominal) | 2.1, 2.25 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 18.40mm x 15.00mm | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.25000 | $25.25 |
10 | $23.45500 | $234.55 |
100 | $21.89090 | $2,189.09 |
250 | $19.20000 | $4,800.00 |
2,500 | $17.07273 | $42,681.82 |