
AT4062B | |
---|---|
DigiKey Part Number | AT4062B-ND |
Manufacturer | |
Manufacturer Product Number | AT4062B |
Description | CAP ROCKER RECTANGULAR WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | G Series | |
Mounting Type | Snap Fit | |
Size | 13.40mm L x 6.20mm W x 11.25mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.91500 | $9.15 |
25 | $0.88000 | $22.00 |
50 | $0.85400 | $42.70 |
100 | $0.82900 | $82.90 |
250 | $0.79696 | $199.24 |
500 | $0.77352 | $386.76 |
1,000 | $0.75077 | $750.77 |
5,000 | $0.70047 | $3,502.35 |