
AT3025HB-005 | |
---|---|
DigiKey Part Number | 3937-AT3025HB-005-ND |
Manufacturer | |
Manufacturer Product Number | AT3025HB-005 |
Description | SQUARE CAP / UNBRUSHED CHROME / |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Gray, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Gray, White | |
Illumination | Illumination Optional | |
For Use With/Related Products | YB2 Series | |
Mounting Type | Snap Fit | |
Size | 18.00mm L x 18.00mm W x 4.90mm H | |
Features | Power Symbol | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.00000 | $16.00 |