
AT3023JDG13 | |
---|---|
DigiKey Part Number | 3937-AT3023JDG13-ND |
Manufacturer | |
Manufacturer Product Number | AT3023JDG13 |
Description | NP01 ILLUMINATED PUSHBUTTON CAP |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Amber, Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Amber, Blue | |
Illumination | Illuminated | |
For Use With/Related Products | NP01 Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 12.00mm W x 10.20mm H | |
Features | START/STOP Symbol | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.65000 | $14.65 |
10 | $13.61800 | $136.18 |
100 | $12.70910 | $1,270.91 |
250 | $11.36364 | $2,840.91 |
2,500 | $9.70909 | $24,272.72 |