
AT078F | |
---|---|
DigiKey Part Number | AT078F-ND |
Manufacturer | |
Manufacturer Product Number | AT078F |
Description | MB20 PUSHBUTTON CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Screw On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MB2000, SCB and WB Series | |
Mounting Type | Screw On | |
Size | 7.50mm Dia x 6.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.35000 | $1.35 |