SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP152N010B-TR-FE

DigiKey Part Number
RP152N010B-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP152N010B-TR-FE
Description
IC REG LINEAR 3V/1.8V SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3V, 1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 150mA, 0.46V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40930$1,227.90
6,000$0.39947$2,396.82
9,000$0.39455$3,550.95
15,000$0.38910$5,836.50
21,000$0.38591$8,104.11
Manufacturers Standard Package