


RP115L181D-E2 | |
---|---|
DigiKey Part Number | 2129-RP115L181D-E2TR-ND - Tape & Reel (TR) 2129-RP115L181D-E2CT-ND - Cut Tape (CT) 2129-RP115L181D-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP115L181D-E2 |
Description | IC REG LINEAR 1.8V 1A DFN1216-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN1216-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.215V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | DFN1216-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.76700 | $7.67 |
25 | $0.69240 | $17.31 |
100 | $0.61080 | $61.08 |
250 | $0.57184 | $142.96 |
500 | $0.54834 | $274.17 |
1,000 | $0.52902 | $529.02 |
2,500 | $0.50862 | $1,271.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.49633 | $2,481.65 |
10,000 | $0.48621 | $4,862.10 |
15,000 | $0.48114 | $7,217.10 |