


R1154H105B-T1-FE | |
---|---|
DigiKey Part Number | R1154H105B-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1154H105B-T1-FE |
Description | IC REG LIN 10.5V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 10.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.38648 | $386.48 |
2,000 | $0.37421 | $748.42 |
3,000 | $0.36807 | $1,104.21 |
5,000 | $0.36126 | $1,806.30 |
7,000 | $0.35728 | $2,500.96 |
10,000 | $0.35346 | $3,534.60 |
25,000 | $0.34522 | $8,630.50 |