
NJL5312R-TE1 | |
---|---|
DigiKey Part Number | 2129-NJL5312R-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJL5312R-TE1 |
Description | SENSOR BIOMONITOR SENSOR CURRENT |
Customer Reference | |
Detailed Description | Biomonitoring Sensor Sensor Current Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Biomonitoring Sensor | |
Output Type | Current | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |