
PF35T-48W4 | |
|---|---|
DigiKey Part Number | 2866-PF35T-48W4-ND |
Manufacturer | |
Manufacturer Product Number | PF35T-48W4 |
Description | Tin-can step motor 48 steps 5V |
Customer Reference | |
Detailed Description | Stepper Motor Permanent Magnet Frame Size 48 Step 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | - | |
Voltage - Rated | 5VDC | |
Steps per Revolution | 48.0 | |
Step Angle | 7.5° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.512" (13.00mm) | |
Mounting Hole Spacing | 1.654" (42.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Features | Round Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.00000 | $28.00 |

