
F412R-12LB | |
|---|---|
DigiKey Part Number | 563-1136-ND |
Manufacturer | |
Manufacturer Product Number | F412R-12LB |
Description | FAN AXIAL 41X12.2MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 41mm L x 41mm H 1 Ball/1 Sleeve 3.9 CFM (0.109m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 41mm L x 41mm H | |
Width | 12.20mm | |
Air Flow | 3.9 CFM (0.109m³/min) | |
Static Pressure | 0.059 in H2O (14.7 Pa) | |
Bearing Type | 1 Ball/1 Sleeve | |
Fan Type | ||
Features | - | |
Noise | 16.0dB(A) | |
Power (Watts) | 480 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | 0.044 lb (19.96 g) | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) | |
Material - Blade | Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $8.15740 | $407.87 |

