
UVP1V470MPD1TA | |
---|---|
DigiKey Part Number | 493-UVP1V470MPD1TACT-ND - Cut Tape (CT) UVP1V470MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1V470MPD1TA |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1V470MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.42900 | $4.29 |
50 | $0.32140 | $16.07 |
100 | $0.28730 | $28.73 |
500 | $0.22854 | $114.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.20999 | $209.99 |
2,000 | $0.19458 | $389.16 |
3,000 | $0.18679 | $560.37 |
5,000 | $0.17812 | $890.60 |
7,000 | $0.17302 | $1,211.14 |
10,000 | $0.16809 | $1,680.90 |
25,000 | $0.15740 | $3,935.00 |
50,000 | $0.15089 | $7,544.50 |