
UCL0J222MNL1GS | |
---|---|
DigiKey Part Number | 493-3897-2-ND - Tape & Reel (TR) 493-3897-1-ND - Cut Tape (CT) 493-3897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL0J222MNL1GS |
Description | CAP ALUM 2200UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL0J222MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $0.85200 | $8.52 |
50 | $0.65380 | $32.69 |
100 | $0.59110 | $59.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $0.49563 | $198.25 |
800 | $0.45956 | $367.65 |
1,200 | $0.44137 | $529.64 |
2,000 | $0.42108 | $842.16 |
2,800 | $0.40915 | $1,145.62 |
4,000 | $0.39763 | $1,590.52 |
10,000 | $0.37262 | $3,726.20 |
20,000 | $0.35883 | $7,176.60 |