



PCK0J152MCO1GS | |
|---|---|
DigiKey Part Number | 493-3999-2-ND - Tape & Reel (TR) 493-3999-1-ND - Cut Tape (CT) 493-3999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCK0J152MCO1GS |
Description | CAP ALUM POLY 1500UF 20% 6.3V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCK0J152MCO1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.46000 | $2.46 |
| 10 | $1.47100 | $14.71 |
| 50 | $1.28340 | $64.17 |
| 100 | $1.17410 | $117.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.98634 | $493.17 |
| 1,000 | $0.92724 | $927.24 |
| 1,500 | $0.89743 | $1,346.14 |
| 2,500 | $0.86420 | $2,160.50 |
| 3,500 | $0.84469 | $2,956.41 |
| 5,000 | $0.82583 | $4,129.15 |
| 6,000 | $0.81686 | $4,901.16 |
| 12,000 | $0.80932 | $9,711.84 |

