



PCF1A271MCL1GS | |
|---|---|
DigiKey Part Number | 493-2995-2-ND - Tape & Reel (TR) 493-2995-1-ND - Cut Tape (CT) 493-2995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A271MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.05000 | $10.50 |
| 50 | $0.89180 | $44.59 |
| 100 | $0.81080 | $81.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.67128 | $335.64 |
| 1,000 | $0.62038 | $620.38 |
| 1,500 | $0.59748 | $896.22 |
| 2,500 | $0.57435 | $1,435.88 |
| 3,500 | $0.56334 | $1,971.69 |
| 5,000 | $0.55199 | $2,759.95 |
| 6,000 | $0.54337 | $3,260.22 |
| 12,000 | $0.52309 | $6,277.08 |

