35mmx27mm Snap-In Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LKG1C123MESCBK

DigiKey Part Number
LKG1C123MESCBK-ND
Manufacturer
Manufacturer Product Number
LKG1C123MESCBK
Description
CAP ALUM 12000UF 20% 16V SNAP TH
Customer Reference
Detailed Description
12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.6 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Obsolete
This product is no longer manufactured.