
NMC0603X7R104K16TRPF | |
---|---|
DigiKey Part Number | 4988-NMC0603X7R104K16TRPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NMC0603X7R104K16TRPF |
Description | CAP SMT06030.1UF16VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02166 | $86.64 |
8,000 | $0.01990 | $159.20 |
12,000 | $0.01898 | $227.76 |
20,000 | $0.01793 | $358.60 |
28,000 | $0.01730 | $484.40 |
40,000 | $0.01667 | $666.80 |
100,000 | $0.01526 | $1,526.00 |
200,000 | $0.01435 | $2,870.00 |
400,000 | $0.01355 | $5,420.00 |