
NMC0603NPO220J50TRPF | |
---|---|
DigiKey Part Number | 4988-NMC0603NPO220J50TRPFTR-ND - Tape & Reel (TR) 4988-NMC0603NPO220J50TRPFCT-ND - Cut Tape (CT) 4988-NMC0603NPO220J50TRPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0603NPO220J50TRPF |
Description | CAP SMT060322PF50VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01416 | $56.64 |
8,000 | $0.01295 | $103.60 |
12,000 | $0.01232 | $147.84 |
20,000 | $0.01160 | $232.00 |
28,000 | $0.01116 | $312.48 |
40,000 | $0.01073 | $429.20 |
100,000 | $0.00977 | $977.00 |
200,000 | $0.00915 | $1,830.00 |
400,000 | $0.00861 | $3,444.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04400 | $0.44 |
50 | $0.02980 | $1.49 |
100 | $0.02560 | $2.56 |
500 | $0.01840 | $9.20 |
1,000 | $0.01617 | $16.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04400 | $0.44 |
50 | $0.03000 | $1.50 |
100 | $0.02570 | $2.57 |
500 | $0.01846 | $9.23 |
1,000 | $0.01623 | $16.23 |