
CR0603JB2K7S01 | |
|---|---|
DigiKey Part Number | 3372-CR0603JB2K7S01TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CR0603JB2K7S01 |
Description | RES 2.7K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.00880 | $264.00 |

