
BAV199QC-QZ | |
---|---|
DigiKey Part Number | 1727-BAV199QC-QZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV199QC-QZ |
Description | DIODE ARR GP 75V 215MA DFN1412D3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount, Wettable Flank 3-XDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1412D-3 |

Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06197 | $309.85 |
10,000 | $0.05611 | $561.10 |
15,000 | $0.05313 | $796.95 |
25,000 | $0.04977 | $1,244.25 |
35,000 | $0.04779 | $1,672.65 |
50,000 | $0.04585 | $2,292.50 |
125,000 | $0.04161 | $5,201.25 |