Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT244D,653 | |
|---|---|
DigiKey Part Number | 1727-2841-2-ND - Tape & Reel (TR) 1727-2841-1-ND - Cut Tape (CT) 1727-2841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT244D,653 |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT244D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.32000 | $3.20 |
| 25 | $0.28520 | $7.13 |
| 100 | $0.24730 | $24.73 |
| 250 | $0.22924 | $57.31 |
| 500 | $0.21838 | $109.19 |
| 1,000 | $0.21038 | $210.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20204 | $404.08 |
| 4,000 | $0.19597 | $783.88 |
| 6,000 | $0.19293 | $1,157.58 |
| 10,000 | $0.18956 | $1,895.60 |
| 14,000 | $0.18759 | $2,626.26 |
| 20,000 | $0.18570 | $3,714.00 |
| 50,000 | $0.18162 | $9,081.00 |







