
74AVC16836ADGG,112 | |
---|---|
DigiKey Part Number | 74AVC16836ADGG,112-ND |
Manufacturer | |
Manufacturer Product Number | 74AVC16836ADGG,112 |
Description | IC BUF NON-INVERT 3.6V 56TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Driver 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Universal Bus Driver | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |