
85058-A0 | |
---|---|
DigiKey Part Number | 470-85058-A0TR-ND - Tape & Reel (TR) 470-85058-A0CT-ND - Cut Tape (CT) 470-85058-A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 85058-A0 |
Description | FIXED IND 210UH 330MA 2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 210 µH Shielded Thick Film Inductor 330 mA 2Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 210 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.1MHz | |
Ratings | - | |
Operating Temperature | -45°C ~ 250°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.400" L x 0.400" W (10.16mm x 10.16mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.41000 | $101.41 |
10 | $83.45400 | $834.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $79.47500 | $7,947.50 |