MFR Recommended

XHP70A-0S-04-0D0HN20E2 | |
|---|---|
DigiKey Part Number | XHP70A-0S-04-0D0HN20E2-ND |
Manufacturer | |
Manufacturer Product Number | XHP70A-0S-04-0D0HN20E2 |
Description | LED MOD XHP70A WHITE SQUARE |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP70A White Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 1.05A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 46.4V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2.4A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 70.00mm L x 70.00mm W | |
Height | 1.52mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |







