
LST1-01H10-2770-01 | |
---|---|
DigiKey Part Number | 1672-LST1-01H10-2770-01-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01H10-2770-01 |
Description | STARBOARD, 240, , 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LUXEON HL2X White, Warm Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 280mW | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 2.83V | |
Lumens/Watt @ Current - Test | 141 lm/W | |
Current - Max | 2A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | 3.96mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed |
Quantity | Unit Price | Ext Price |
---|---|---|
240 | $4.99554 | $1,198.93 |