
LST1-01G11-6570-01 | |
|---|---|
DigiKey Part Number | 1672-LST1-01G11-6570-01-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01G11-6570-01 |
Description | LED MOD CL WH STARBOARD 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 969lm (Typ) | |
Current - Test | 750mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | 113 lm/W | |
Current - Max | 2.625A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | 1.70mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.51828 | $9,759.14 |

