NSC5350B-26M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSC5351B-26M

DigiKey Part Number
644-NSC5351B-26MTR-ND - Tape & Reel (TR)
644-NSC5351B-26MCT-ND - Cut Tape (CT)
644-NSC5351B-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSC5351B-26M
Description
XTAL OSC TCXO 26.0000MHZ SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
AEC-Q100, AEC-Q200
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
In-Stock: 580
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.85000$1.85
10$1.61100$16.11
50$1.46040$73.02
100$1.40000$140.00
500$1.26924$634.62
1,000$1.21680$1,216.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.00000$3,000.00
Manufacturers Standard Package