
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | Ivory | |
Features | - | |
For Use With/Related Products | Keystone Jacks | |
Length | 4.490" (114.05mm) | |
Width | 2.760" (70.10mm) | |
Depth | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.39000 | $22.39 |