
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Exterior Housing Color | Ivory | |
Interior Housing Color | Ivory | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | - | |
Ratings | Cat6 | |
Specifications | - | |
Features | Strain Relief | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.59000 | $31.59 |