
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 10" | |
Bundle Diameter | - | |
Width | - | |
Length - Actual | 0.833' (254.00mm, 10.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Nylon | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.89000 | $9.89 |