LDC1000NHRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3370SD-4221/NOPB

DigiKey Part Number
2156-LM3370SD-4221/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM3370SD-4221/NOPB
Description
IC REG BUCK 1.8V/3.3V DL 16WSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V, 3.3V 2 Output 600mA 16-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WSON (5x4)
Base Product Number
In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $8.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
245$1.23000$301.35