Photo-1-Thermocouple-Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

828J20SLE-1000FT

DigiKey Part Number
2247-828J20SLE-1000FT-ND
Manufacturer
Manufacturer Product Number
828J20SLE-1000FT
Description
CABLE THERMOCOUPLE 20AWG 1000'
Customer Reference
Detailed Description
Conductor Multi-Conductor Cable 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
-
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
-
Ratings
-
Features
-
Operating Temperature
-
Usage
Thermocouple
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
In-Stock: 88
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Nanmac Corporation
A separate $16.00 flat rate shipping fee will apply
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$1,120.00000$1,120.00