
83101064 | |
---|---|
DigiKey Part Number | 2160-83101064-ND |
Manufacturer | |
Manufacturer Product Number | 83101064 |
Description | CORRUGAT COND EW M40/P36 P 1=25M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.402" (35.60mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.402" (35.60mm) | |
Diameter - Outside | 1.681" (42.70mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -20°C ~ 90°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $221.03000 | $221.03 |