
7000-40881-0160100 | |
---|---|
DigiKey Part Number | 5088-7000-40881-0160100-ND |
Manufacturer | |
Manufacturer Product Number | 7000-40881-0160100 |
Description | MSUD VALVE PLUG FORM CI 9.4 MM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 1m |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.24000 | $33.24 |