7000-08081-2100200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-08081-2100500

DigiKey Part Number
5088-7000-08081-2100500-ND
Manufacturer
Manufacturer Product Number
7000-08081-2100500
Description
CBL 3POS PLUG RA TO WIRE 16.4'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
In-Stock: 10
Can ship immediately
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$23.72000$23.72
10$20.16100$201.61
25$18.89800$472.45
50$17.99620$899.81
100$17.13780$1,713.78
250$16.06588$4,016.47
500$15.30018$7,650.09
Manufacturers Standard Package